Skip to content
information
Shopping from the United States?

SMC Corporation ZSE2-T1-15

Switch, Vacuum, NPTF 1/8, M5 x 0.8, 0 to -101, 200 Degrees (Trimmer), IP40

Mfr. Part #: ZSE2-T1-15 / RS Stock #: 70070953

SMC Corporation

SMC Corporation ZSE2-T1-15

Mfr. Part #: ZSE2-T1-15
RS Stock #: 70070953

Description

Switch, Vacuum, NPTF 1/8, M5 x 0.8, 0 to -101, 200 Degrees (Trimmer), IP40

In Stock:

3

Price

Qty.

Standard Price

1

$106.3965

Additional Inventory

Can ship in 10 days:

393

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adjustment Range
0 to -14.65 PSI (0 to -101 kPa) Amp
Ambient Temperature
0 to 60 °C
Connection
1/8 NPTF
Current Consumption
17 mA Amp
Current Rating
0.08 A
Insulation Resistance
50 MOhms
Operating Pressure
0 to -14.65 PSI
Output
NPN Open Collector
Output Type
NPN Open Collector, 1 Output w/o Analog
Port Size
0.25 in
Power Supply
12 to 24 VDC
Primary Type
Vacuum Switch
Repeatability
+/- 1% F.S. or Less %
Set Point
0 to -101 kPA
Standards
UL Listed, CSA Certified, CE Marked, IP40
Voltage Rating
12 to 24 V
Withstanding Voltage
1000 VAC for 1 Minute V

Overview

ZSE2 is a basic vacuum switch with 1 digital output (NPN or PNP). No analog output is included. The ZSE2 monitors vacuum level down to -101 kPa. ZSE2 can be mounted in a ZX or ZR generator unit, or piped by metric or NPTF male threads. A rotary trimmer adjusts the switch set point. A red LED indicator also lights to correspond with the output signal. Electrical connections include a 3 wire grommet cable or snap-in connector. ZSE2 is CE and RoHS compliant, with an IP40 enclosure rating.,Basic vacuum switch with rotary adjustment of a digital output signal,Vacuum range: -101 to 0 kPa,Output: 1 signal output (NPN or PNP),Power supply requirement: 12 to 24 VDC,Repeatability: ±1% of F.S.,Port sizes: 1/8 Rc or 1/8 NPTF male, or ZX or ZR gernerator mountable