SMC Corporation ZPR13BNK10-04-A10
Vacuum Pad, Nitrile Rubber, 13 mm Pad Diameter, 97.5 mm Height, ZPR Series
Mfr. Part #: ZPR13BNK10-04-A10 / RS Stock #: 70074239
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.6125
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
3.84 in H
Material
Nitrile Rubber (NBR)
Pad Diameter
13 mm
Pad Type
Bellows