SMC Corporation TUS0604B-20
Black 20m PUR Air Hose, -20 to +60degC, Application Piping in Confined Spaces
Mfr. Part #: TUS0604B-20 / RS Stock #: 70401308
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.4985
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Outer Diameter
0.2360 in
Tube Length
20 m
Type
Polyurethane
Overview
SMC Push-in System Nylon/Polyurethane Tube and Accessories
SMC Nylon/Polurethane Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
SMC Nylon/Polurethane Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.