Skip to content
information
Shopping from the United States?

SMC Corporation SY7120-5DZ-02T

Solenoid Valve, Air, 2-Position Single Solenoid, Valve, 24 VDC, SY7120 Series

Mfr. Part #: SY7120-5DZ-02T / RS Stock #: 70071153

SMC Corporation

SMC Corporation SY7120-5DZ-02T

Mfr. Part #: SY7120-5DZ-02T
RS Stock #: 70071153

Description

Solenoid Valve, Air, 2-Position Single Solenoid, Valve, 24 VDC, SY7120 Series

In Stock:

33

Price

Qty.

Standard Price

1

$82.2255

Additional Inventory

Can ship in 10 days:

1267

On order:

28

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
24 VDC
Configuration
2-Position Single
Features
Din Terminal ; With Connector; With Light/Surge Voltage Suppressor (Non-Polar Type) ; Exhausts Pilot Air Through The Main Valve Body Rather Than Direct To The Atmosphere.
Flow Rate
8.69 CFM
Media Type
Air
Mounting Type
Manifold Mount
Number of Ports
5
Operating Pressure
101 PSI
Port Size
0.25 in
Series
Type
Pilot
Valve Type
Solenoid
Voltage Rating
24 V

Overview

Features:
  • The SY Can Be Used Individually or Manifold Mounted
  • Offers High Flow with Low Power Consumption in a Compact Design
  • Power Consumption with Power Saving Circuit: 0.1 W
  • Response Time 10 mSec or Less
  • Long Life (Exceeding 50 Million Cycles)
  • Clean Aesthetic Design