SMC Corporation MGPM16-175Z
Compact Guided Cylinder, Slide Bearing, Dbl Act, 16x175mm Stroke, MGP Series
Mfr. Part #: MGPM16-175Z / RS Stock #: 70546813
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$290.0205
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Style
Compact
Bore Size
16 mm
Stroke
175 mm
Type
Cylinder, Guided
Overview
The MGP is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra-compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinder's load bearing capacity. Conventional designed guided cylinders have a set bearing length resulting in dramatic decreases in side load capacity as stroke lengths increase. The MGP is the latest generation of guided cylinders and offers higher load capability, longer strokes, 2 port locations, switch mounting grooves on two sides, and a more versatile T-slot mounting than the MGQ Series.