SMC Corporation KQ2T11-36S-X2
One-Touch Fitting, 3/8 in. Tube Size, NPT Thread, KQ2 Series
Mfr. Part #: KQ2T11-36S-X2 / RS Stock #: 70073070
Price
Qty.
Standard Price
10
$10.626
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Branch Tee
Port Size
3/8 in
Thread Type
NPT
Tube Size
3/8 in
Type
One-Touch Fitting
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold