SMC Corporation IZS31-NT
Replacement Electrode Cartridges, Bracket Mount, IZS Series
Mfr. Part #: IZS31-NT / RS Stock #: 70071442
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.4725
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
IZS31 Series Ionizers
Material Type
Tungsten
Mounting Type
Bracket
Primary Type
Cartridge
Type
Electrode
Weight
220 g
Overview
Replacement electrode cartridges for Series IZS bar ionizers. Cartridge types include both high speed and energy saving. Materials: tungsten, silicon, stainless steel.,Replacement electrode cartridges for Series IZS,Both high speed and energy saving types