Skip to content
information
Shopping from the United States?

SMC Corporation CJPB6-5H6

Cylinder, 6mm Bore, 5mm Stroke, Single Acting, CJP Series

Mfr. Part #: CJPB6-5H6 / RS Stock #: 70402211

SMC Corporation

SMC Corporation CJPB6-5H6

Mfr. Part #: CJPB6-5H6
RS Stock #: 70402211

Description

Cylinder, 6mm Bore, 5mm Stroke, Single Acting, CJP Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$15.8025

Additional Inventory

Can ship in 10 days:

47

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Single Acting
Body Style
Standard
Bore Size
6 mm
Mounting Type
Panel
Port Size
M5 x 0.8 in
Stroke
5 mm
Type
Pin Cylinder

Overview

T3-1/4 (BA9) Bayonet Base Type for Illuminated Selector Switches and Push-Pull Operators ONLY