Skip to content
information
Shopping from the United States?

SMC Corporation CD85N25-80-B

Double Acting Single Rod Cylinder, ISO 6432, 25x80mm Stroke, CD85 Series

Mfr. Part #: CD85N25-80-B / RS Stock #: 70401222

SMC Corporation

SMC Corporation CD85N25-80-B

Mfr. Part #: CD85N25-80-B
RS Stock #: 70401222

Description

Double Acting Single Rod Cylinder, ISO 6432, 25x80mm Stroke, CD85 Series

In Stock:

1

Price

Qty.

Standard Price

1

$71.001

Additional Inventory

Can ship in 10 days:

73

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Double Acting
Body Style
Single Rod
Bore Size
25 mm
Standards
ISO 6432
Stroke
80 mm
Type
Cylinder, Industry Interchangeable

Overview

The C85 series single rod, double acting, conforms to ISO 6432 and CETOP RP52P. The C85 is available in bore sizes 8mm through 25mm. A unique rod packing design prevents entry of dust and the effectiveness of the seal is such that the C85 is suitable for use in extremely dusty environments. With abrasion resistant packings and replaceable piston rod seals, the C85 offers exceptional service life.,Double acting, single rod, crimped cylinder,Conforms to ISO 6432 and CETOP RP52P,Bore sizes (mm): 8, 10, 12, 16, 20, 25,Standard strokes up to 300mm,Auto switch capable