Skip to content
information
Shopping from the United States?

SMC Corporation AW20-02-C-B

Filter/Regulator, 1/4Rc, 125PSI, bowl guard

Mfr. Part #: AW20-02-C-B / RS Stock #: 70822519

SMC Corporation

SMC Corporation AW20-02-C-B

Mfr. Part #: AW20-02-C-B
RS Stock #: 70822519

Description

Filter/Regulator, 1/4Rc, 125PSI, bowl guard

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$46.40693

Additional Inventory

Can ship in 10 days:

19

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adjustment Range
Pressure Max 125PSI Amp
Body Size
20 mm
Bowl Material
Polycarbonate
Gauge Port Size
0.25 in
Guage Port Size
1/4” in
Operating Pressure
125 PSI
Port Size
0.25 in
Thread Type
Rc

Overview

Modular Filter Regulator AW20 - AW40
Modular filter regulators from SMC. The AW Series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installlation needs and connection with SMC's modular mist separators and lubricators.