Skip to content
information
Shopping from the United States?

Siliconix / Vishay 4N35

Optocoupler, P-Channel, 1011 Ohms, 150 mW, 60 mA, Leaded

Mfr. Part #: 4N35 / RS Stock #: 70026015

Siliconix / Vishay

Siliconix / Vishay 4N35

Mfr. Part #: 4N35
RS Stock #: 70026015

Description

Optocoupler, P-Channel, 1011 Ohms, 150 mW, 60 mA, Leaded

In Stock:

921

Price

Qty.

Standard Price

1

$0.92237

5

$0.84858

10

$0.78402

100

$0.71945

250

$0.64566

1000

$0.57187

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
AC mains detection, reed relay driving, logic ground isolation
Channel Type
P
Current Transfer Ratio
100
Drain to Source On Resistance
10^11 Ohms
Forward Voltage, Diode
60 mA
Input Type
LED
Mounting Type
Leaded
Operating and Storage Temperature
-55 to +100 °C, (Operating) - 55 to +150 °C, (Storage) °C
Output Type
Transistor
Package Type
6-Pin DIP
Power Dissipation
150 mW
Type
Analog

Overview

Phototransistor Output, With Base Connection, Optocoupler
  • Isolation Test Voltage 5300 VRMS ?Interfaces with common logic families ?Input-output coupling capacitance 0.5 pF ?Industry Standard Dual-in line 6-pin package ?Lead-free component ?Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
    Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. These couplers are Underwriters Laboratories (UL) listed to comply with a 5300 VRMS isolation test voltage.