Skip to content
information
Shopping from the United States?

Sifam Tinsley MM66-6016N0BT00000

Gamma 6016BT Automation-Grade Multimeter with Bluetooth Datalog, Cap., 100 kHz

Mfr. Part #: MM66-6016N0BT00000 / RS Stock #: 75127733

Sifam Tinsley

Sifam Tinsley MM66-6016N0BT00000

Mfr. Part #: MM66-6016N0BT00000
RS Stock #: 75127733

Description

Gamma 6016BT Automation-Grade Multimeter with Bluetooth Datalog, Cap., 100 kHz

In Stock:

2

Price

Qty.

Standard Price

1

$707.4165

Additional Inventory

On order:

1

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
54.00 in H X 91.00 in W X 200.00 in L
Series

Overview

SIFAM-TINSLEY Gamma 6016 Bluetooth 60K Resolution Industrial Automation Grade Multimeter Included Accessories; Test Leads, User Manual, Rubber Holster, and (2) AA Batteries. Clip-On CT optional. IP65 Meter, IP20 Socket rated. 3 Year Warranty. CAT III 1000VAC/CAT IV 600VAC, Free Datalogging Software.