Skip to content
information
Shopping from the United States?

Siemens 3SU11526AA401AA0

Indicator 22mm LED Module with Holder Round Screw Terminal Metal 24 VAC/DC Green

Mfr. Part #: 3SU11526AA401AA0 / RS Stock #: 70622741 Better World Products Better World

Siemens

Siemens 3SU11526AA401AA0

Mfr. Part #: 3SU11526AA401AA0
RS Stock #: 70622741

Description

Indicator 22mm LED Module with Holder Round Screw Terminal Metal 24 VAC/DC Green

In Stock:

3

Price

Qty.

Standard Price

1

$96.58983

5

$93.693

10

$88.86495

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Claim
Extended product life, Extended product life, Extended product life, Extended product life
Better World Product
Yes
Color
Green
Lamp Type
LED
Mounting Hole Size
0.87 in in ; 22 mm in
Supply Voltage
24 VAC/VDC
UPC Code
804766072512

Overview

SIRIUS ACT
Performance in Action - Pushbuttons and Signaling Devices
Powerful machines need powerful Push Buttons and Signaling Devices. SIRIUS ACT offers a unique portfolio of elegantly designed Push Buttons, Indicator lights and switches that are the perfect embodiment of style, intelligence, and physical toughness.