Sensata - Cynergy3 RSF106HVP
Sensor, Float Switch, Vert, Ext Mount, PPS, N/O, 100VA, Viton Seal, M12 Plug
Mfr. Part #: RSF106HVP / RS Stock #: 70717278
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$50.39908
10
$48.00667
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Float
Output
SPST-NO/NC
Sensing Mode
Mechanical
Type
Float Switch
Overview
The RSF100 series are miniature vertical float switches that can be fitted from the outside of a tank, via a compression seal, so do not require access to the inside of the tank for fitting. The small diameter float (21.5mm) means that this switch can be used in applications where there is very little space.
Features:
External Mount via Compression Seal
Compact Design with Small Diameter Float
Many Variants are UL Recognised Components File No. E171218
WRAS Approved Versions Available
Features: