Skip to content
information
Shopping from the United States?

Sensata - Crydom HA4850GH

SSR Relay, Panel Mount, IP00, 530VAC/50A, AC In, Zero Cross, LED, TP

Mfr. Part #: HA4850GH / RS Stock #: 70955467

Sensata - Crydom

Sensata - Crydom HA4850GH

Mfr. Part #: HA4850GH
RS Stock #: 70955467

Description

SSR Relay, Panel Mount, IP00, 530VAC/50A, AC In, Zero Cross, LED, TP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$136.79956

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
50 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Termination
Screw Terminal

Overview

Crydom's HA (AC control) and HD (DC control) relays incorporate the same proven technologies as our Series 1. All models come with 1200 V blocking as standard and are available in either zero-cross or random turn-on and phase controllable (-10) switching versions. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000. - Options Available on Special Order: Non-zero cross, phase controllable and 24 VAC input (18-36 VAC).

- Features
?AC or DC Control, 1200 Volt Blocking
?Zero Voltage Switching
?UL, CSA, VDE Approved