Skip to content
information
Shopping from the United States?

Sensata - Crydom D53TP25C

Solid State Relay, 4-32 VDC, SPST, 25A/530VAC, Zero Switching, 53TP Series

Mfr. Part #: D53TP25C / RS Stock #: 70130868

Sensata - Crydom

Sensata - Crydom D53TP25C

Mfr. Part #: D53TP25C
RS Stock #: 70130868

Description

Solid State Relay, 4-32 VDC, SPST, 25A/530VAC, Zero Switching, 53TP Series

In Stock:

3

Price

Qty.

Standard Price

1

$414.44847

Additional Inventory

On order:

20

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
25 A
Contact Form
SPST-NO
Control Voltage
32 VDC
Current Rating
25 A
Function
Zero-Switching
Load Current
0.10 to 25 A
Mounting Type
Panel Mount
Operating Voltage
4 to 32 V
Primary Type
Solid State Relays
Relay Type
Solid State
Surge Current
300 Apk
Termination
Screw Terminal
Type
Contactor
Voltage Range
48-530 VDC
Voltage Rating
530 V

Overview

Series 53TP IP20 Three-Phase Solid State Relay
Features
  • SCR Output
  • LED Status Indicator
  • UL Approved