Skip to content
information
Shopping from the United States?

Sensata - BEI Sensors 01002-7811

Encoder, Incremental, Optical, 5-28VDC, 3/8" Shaft, 2500 Cycles/turn, 2 Channel

Mfr. Part #: 01002-7811 / RS Stock #: 70277490

Sensata - BEI Sensors

Sensata - BEI Sensors 01002-7811

Mfr. Part #: 01002-7811
RS Stock #: 70277490

Description

Encoder, Incremental, Optical, 5-28VDC, 3/8" Shaft, 2500 Cycles/turn, 2 Channel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,223.33512

Additional Inventory

On order:

31

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
XH25D-SS-2500-ABZC-28V/V-SM18
IP Rating
IP66
Mounting Type
Flange Mount
NEMA Rating
4 ; 13
Number of Channels
2
Orientation
Side
Output Type
Quadrature
Pulse Per Revolution
2500 PPR
Rotational Life
200 M Cycles
Shaft Size
0.3800 in
Special Features
Dual Channel w/Index ; Side Termination
Supply Voltage
5-28 V
Technology
Optical
Termination
M18
Type
Incremental

Overview

BEI Model H25 Incremental Encoder
The H25 is the flagship of the BEI Industrial Encoder Division product line. It was designed from the ground up for the industrial machine tool marketplace. The H25 offers features such as EMI shielding, 40 lb. ABEC 7 bearings, matched thermal coefficients on critical components, and custom high-efficiency optics. The encoder meets NEMA 4 and 13 requirements when ordered with the shaft seal. Typical applications include machine control, process control, the wood processing industry, oil well logging, industrial weighing, agricultural machinery, textile equipment, web process control, robotics, and food processing.