Skip to content
information
Shopping from the United States?

SEMIKRON SKKT 106/16 E

Thyristor Module, Dual, 1600V, 106 A at +85C On-State (Avg. Max.)

Mfr. Part #: SKKT 106/16 E / RS Stock #: 70098237

SEMIKRON

SEMIKRON SKKT 106/16 E

Mfr. Part #: SKKT 106/16 E
RS Stock #: 70098237

Description

Thyristor Module, Dual, 1600V, 106 A at +85C On-State (Avg. Max.)

In Stock:

209

Price

Qty.

Standard Price

1

$69.07715

5

$63.5429

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Blocking Voltage
1600 V
Dimensions
1.18 in H X 0.00 in W X 3.66 in L
Holding Current
250 mA
Maximum On State Current
106 A
Maximum On State Voltage
1.65 V
Maximum Operating Temperature
130 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Screw
Package Type
Semipack1
Repetitive Peak Voltage
1600 V
Resistance, Thermal, Junction to Case
0.28 °C/W
Surge Current
2250 A
Temperature Operating Range
-40 to +130 °C
Threshold Voltage
1600 V
Thyristor Type
SCR
Type
Thyristor/Diode Modules