Skip to content
information
Shopping from the United States?

Schurter 3413.0326.22

Fuse Slow-Blow 3.2x1.6mm 7A 24-32VAC/32-63DC Epoxyd Glass PCB/SMT Taped-1000

Mfr. Part #: 3413.0326.22 / RS Stock #: 70160151

Schurter

Schurter 3413.0326.22

Mfr. Part #: 3413.0326.22
RS Stock #: 70160151

Description

Fuse Slow-Blow 3.2x1.6mm 7A 24-32VAC/32-63DC Epoxyd Glass PCB/SMT Taped-1000

In Stock:

1900

Price

Qty.

Standard Price

1

$0.74943

10

$0.71196

25

$0.67449

50

$0.63701

100

$0.59954

Additional Inventory

Manufacturer Lead Time:

31 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
32 V
Action
Slow
Alternate Mfr Part Number
3413.0326.22
Approvals
cULus
Body Material
Epoxy Glass
Breaking Capacity
100 A
Class
Class T
Current Rating
7 A
DC Resistance
8.5 mOhms
DC Voltage
63 V
Mounting Type
PCB Mount
Package Type
1206 (3216 Metric)
Primary Type
Single Use Fuses
Size
1206 in
Speed
Slow Blow sec
Temperature Range
55 to 90 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses

Overview

3.2 × 1.6 mm, Slow Blow, 32 VAC/63 VDC, low impedance, 7-25 A. Temperature Range: -55°C to +90°C. Materials: Epoxy'd Glass, UL 94 V-0. Supplied in 1000-piece reel.