Skip to content
information
Shopping from the United States?

Schneider Electric XB5EVB3

Legend Plate Holder 22mm Switch Body 8x27mm Flush Harmony XB5EV Series

Mfr. Part #: XB5EVB3 / RS Stock #: 70912246 Better World Products Better World

Schneider Electric

Schneider Electric XB5EVB3

Mfr. Part #: XB5EVB3
RS Stock #: 70912246

Description

Legend Plate Holder 22mm Switch Body 8x27mm Flush Harmony XB5EV Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$36.05905

5

$34.97814

10

$33.17663

100

$30.65452

Additional Inventory

On order:

10

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
Yes
Better World Verification
Green Premium
Bulb Type
LED
Color
Green
Configuration
Monolithic
Current Rating
18 mA
Family Name
Harmony XB4 / XB5 Family
IP Rating
IP66
Lamp Type
LED
Life
100000 Hours
Supply Voltage
24 VAC/VDC
UPC Code
785901007098
Voltage Rating
24 V

Overview

Schneider Harmony® XB5 Series - Control & Signaling Units | 22 mm Pilot lights with integral LED:

The Harmony XB5 range of plastic pushbuttons, switches, and pilot lights combines simplicity of installation, flexibility, and robustness to meet the majority of industrial applications. It delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.

This range includes:
  • Pushbuttons and switches designed for Start/Stop control of machines and installations, adjustment and parametering (contact functions): Pushbuttons, selector/key switches, Emergency stop or Emergency switching off pushbuttons
  • Pilot lights designed for visual signaling (signaling functions)
  • Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions)

    Features:
  • High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
  • Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvals
  • Up to IP 66, 67, 69, 69K, and type 4X protection ratings
  • Operating temperature from -40°C to 70°C
  • High chemical robustness
  • Shock protection level up to IK03 rating
  • High vibration resistance with shake-proof terminal screws
  • Large set of accessories to customize your panels
  • Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
  • A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
  • Attractive and affordable flush mount versions, stylish and easy to clean
  • Flexibility and adaptability through modular design
  • Simplicity and speed of installation
  • Wide offer providing a solution for all of your applications

    Applications:
  • Machines and control panels in packaging, material handling, pumping
  • Ideal in extreme environments: food and beverage, marine, etc.
  • Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.