Schneider Electric RE22R2QTMR
Timer, 24-240VAC/VDC IN, 8A DPDT OUT, STAR-DELTA
Mfr. Part #: RE22R2QTMR / RS Stock #: 70990234 Better World
Price
Qty.
Standard Price
1
$135.90601
10
$129.11791
25
$122.31541
50
$115.52731
100
$108.72481
250
$101.93671
Additional Inventory
On order:
1
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
Yes
Better World Verification
Green Premium
Contact Form
DPDT
Control Voltage
250 VAC
Current Rating
8 A
Function
On-Delay
Mounting Type
DIN Rail Mount
Primary Type
Time Delay Relays
Termination
Screw
Timing Range
0.05 Sec. to 300 Hrs. Hour(s)
UPC Code
785901291015