Skip to content
information
Shopping from the United States?

Schneider Electric 9001KR8R

9001K Series Red Push Button Head Maintained Momentary 31mm Cutout

Mfr. Part #: 9001KR8R / RS Stock #: 70343260

Schneider Electric

Schneider Electric 9001KR8R

Mfr. Part #: 9001KR8R
RS Stock #: 70343260

Description

9001K Series Red Push Button Head Maintained Momentary 31mm Cutout

In Stock:

2

Price

Qty.

Standard Price

1

$133.2765

3

$127.6485

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Maintained
Actuator Type
Mushroom 30 mm
Illumination
Illuminated
Illumination Color
Red
Mounting Hole Size
30 mm
Mounting Type
Panel Mount
Termination
Screw Terminal
UPC Code
785901320081

Overview

Schneider Harmony® 9001K / SK / KX Series - Metal Push Buttons | 30 mm Metal Pushbuttons, Selector Switches and Pilot Lights:

Schneider Electric's Harmony™ 9001 30 mm push buttons, pilot lights, selector switches and mushroom head operators provide robust and reliable solutions for a wide range of heavy industry applications. Automatic self-grounding operators require no additional wiring The Schneider Electric 30mm push button offer is now ABS Certified.

This range includes:
- Pushbuttons
- Emergency Stop mushroom head pushbuttons
- Selector switches and key operated switches
- Pilot lights (LED, incandescent, neon)
- Joystick controllers, wobble stick operators
- Operators with multiple functions
- Complete products or sub-assebmlies for user assebmly
  • 9001K operators are rugged and include chrome-plated bezels
  • 9001SK operators include black plastic bezels for corrosion-resistant applications
  • 9001KX operators include chrome-plated square bezels and provide multi-function operation

    Features:
  • Heavy duty, oil-tight, dust-tight, and water-tight without boots. Most units are IP66 rated and are UL types 4, 4X and 13.
  • FINGERSAFE™ contact blocks and light modules for improved safety
  • Interchangeable light modules, contact blocks, color caps, pilot light lenses and mushroom heads reduce inventory
  • Integrated earth ground connection (no ground wires required)
  • Easy installation with octagonal ring nut
  • Metal or plastic legend plates
  • Clear window for status of contact operation and troubleshooting
  • Colored contact blocks provide easy function identification
  • Terminal screws shipped backed out simplifying installation
  • Common accessories
  • Single screw mounting for quick installation
  • Side-by-side and/or stacked mounting to minimize enclosure space requirements
  • Low-cost incandescent lamps or energy-efficient, long-life LED lamps
  • Wide range of voltages from 24V to 600V
  • IP66, NEMA 4 rated (Heavy duty, oil tight, water proof and dust tight without requiring boots)
  • UL listed and CSA certified
  • CE declaration of conformity
  • RoHS compliant

    Applications:
  • Petrochemical
  • Wastewater treatment
  • Metallurgy
  • Automotive
  • Machine Tool
  • Crane and Hoist
  • Food and beverage
  • Industrial applications
  • Material handling