Skip to content
information
Shopping from the United States?

Schneider Electric 9001KR3UH13

Pushbutton Non-Illuminated 7 Color, Momentary, 1NO-1NC, 30mm, 10A, 600V,NEMA4/13

Mfr. Part #: 9001KR3UH13 / RS Stock #: 70060361 Better World Products Better World

Schneider Electric

Schneider Electric 9001KR3UH13

Mfr. Part #: 9001KR3UH13
RS Stock #: 70060361

Description

Pushbutton Non-Illuminated 7 Color, Momentary, 1NO-1NC, 30mm, 10A, 600V,NEMA4/13

In Stock:

2

Price

Qty.

Standard Price

1

$137.928

3

$132.1005

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Spring Return
Actuator Color
7 Color ; Black ; Red ; Green ; Yellow ; Orange ; Blue ; White
Actuator Type
Round ; Flush 30mm
Better World Product
true
Better World Verification
Green Premium
Bezel
Chrome
Body Style
Standard
Contact Form
1 NC + 1 NO
Contacts
Silver Alloy
Current Rating
10 A
Head Type
Round
IP Rating
IP66
Mounting Hole Size
30 mm
Mounting Type
Panel Mount
NEMA Rating
4
Operation
Momentary
Terminal Type
Screws
Termination
Screw Terminal
Type
Push Button
UPC Code
785901856474
Voltage Rating
600 V

Overview

The Harmony 9001K range of ? 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels