Skip to content
information
Shopping from the United States?

Schneider Electric/Legacy Relays 171DIP-2

Relay, Reed, 0.5 A, 5 V (Nom.), 50 mW (Nom.), SPST, NO, 500 Ohms (Nom.), 1 g

Mfr. Part #: 171DIP-2 / RS Stock #: 70185468

Schneider Electric/Legacy Relays

Schneider Electric/Legacy Relays 171DIP-2

Mfr. Part #: 171DIP-2
RS Stock #: 70185468

Description

Relay, Reed, 0.5 A, 5 V (Nom.), 50 mW (Nom.), SPST, NO, 500 Ohms (Nom.), 1 g

In Stock:

11

Price

Qty.

Standard Price

1

$12.56412

10

$12.19375

25

$11.93734

50

$11.69517

100

$11.43876

250

$11.05415

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Resistance
500 Ohms
Coil Voltage
5 VDC
Contact Current Rating
0.5 A
Contact Form
SPST-NO
Contact Material
Rhodium
Contact Voltage Rating
100 VDC
Control Voltage
5 VDC
Current Rating
0.5 A
Function
General Purpose
Isolation Voltage
500 VRMS Coil to Contacts, 150 VRMS Across Open Contacts [DELETE]
Mounting Type
Through Hole
Number of Pins
8
Operating Temperature
-40 to 85 °C
Primary Type
Reed Relays
Product Description
Electronic control circuits built on PCB’s demand relays that can be populated with the same machinery currently used in the production lines. The DIPS are built in small industry standard package styles that do not require unique machinery to populate. The DIPS can even withstand a lead-free solder re-flow process so a pin-thru-paste application is possible.
Product Header
PCB Mount Miniature Reed Relay
Relay Type
Reed
Standards
RoHS
Termination
PCB
Voltage Rating
100 V
Weight
1 g

Overview

Rhodium Contact, -40 to + 85 °C Operating Temperature Range, Miniature Reed Relays
Hermetically sealed and resistance to atmospheric contaminations. Fast operate and release times and when operated within their rated contact loads, have very long life. Glass insulation material, thermo set plastic enclosure material.