Schneider Electric/Legacy Relays 117SIP-6
Relay, Reed, 0.5 A, 5 V (Nom.), 50 mW (Nom.), SPST, NO with Clamping Diode, 1 g
Mfr. Part #: 117SIP-6 / RS Stock #: 70185467
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.83789
10
$10.50641
25
$10.29023
50
$10.07405
100
$9.85787
250
$9.5408
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P171002E
Coil Resistance
500 Ohms
Coil Voltage
5 VDC
Contact Current Rating
0.5 A
Contact Form
SPST-NO
Contact Material
Rhodium
Contact Voltage Rating
120 VAC
Control Voltage
5 VDC
Current Rating
0.5 A
Function
General Purpose
Isolation Voltage
500 VRMS Coil to Contacts, 150 VRMS Across Open Contacts [DELETE]
Mounting Type
Through Hole
Number of Pins
4
Operating Temperature
-40 to 85 °C
Primary Type
Reed Relays
Product Description
Electronic control circuits built on PCB’s demand relays that can be populated with the same machinery currently used in the production lines. The SIPS are built in small industry standard package styles that do not require unique machinery to populate. The SIPS can even withstand a lead-free solder re-flow process so a pin-thru-paste application is possible.
Product Header
117SIP Series PCB Mount Miniature Reed Relay
Relay Type
Reed
Standards
RoHS
Termination
PCB
Voltage Rating
120 V
Weight
1 g
Overview
Rhodium Contact, -40 to + 85 °C Operating Temperature Range, Miniature Reed Relays
Hermetically sealed and resistance to atmospheric contaminations. Fast operate and release times and when operated within their rated contact loads, have very long life. Glass insulation material, thermo set plastic enclosure material.
Hermetically sealed and resistance to atmospheric contaminations. Fast operate and release times and when operated within their rated contact loads, have very long life. Glass insulation material, thermo set plastic enclosure material.