Skip to content
information
Shopping from the United States?

Schaffner FN9263S1-10-06

10 AMP GENERAL PURPOSE POWER ENTRY MODULES

Mfr. Part #: FN9263S1-10-06 / RS Stock #: 70029086

Schaffner

Schaffner FN9263S1-10-06

Mfr. Part #: FN9263S1-10-06
RS Stock #: 70029086

Description

10 AMP GENERAL PURPOSE POWER ENTRY MODULES

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

60

$32.10831

300

$30.49862

600

$28.88893

1200

$27.29349

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 60
Multiples Of: 60
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
Filter Type
EMI ; EMC
Gender
Male
Leakage Current
373 μA
Mounting Type
Panel Mount ; Snap-In
Number of Poles
1
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
Filter ; Switch
Version
Standard
Voltage Rating
250 V

Overview

The FN9263 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and a mains switch in a small form factor.

Features:
  • Exceptional Conducted Attenuation Performance, Based on Chokes with High Saturation Resistance and Excellent Thermal Behavior
  • Rear/Front or Snap-In Mounting
  • Small Compact Housing Fitting 1U Rack Applications
  • Versions Up to 10 A Available with 1-Pole Rocker Switch
  • Custom-Specific Versions Are Available on Request

    Applications:
  • Portable Electrical and Electronic Equipment
  • Small to Medium Sized Machines and Household Equipment
  • Single-Phase Power Supplies, Switch-Mode Power Supplies
  • Test and Measurement Equipment
  • Rack Mounting Equipment