Skip to content

Schaffner FN2410H-25-33

Single Phase Chassis Mount 25 A Filter Safety Terminal Block High Voltage

Mfr. Part #: FN2410H-25-33 / RS Stock #: 70028191

Schaffner

Schaffner FN2410H-25-33

Mfr. Part #: FN2410H-25-33
RS Stock #: 70028191

Description

Single Phase Chassis Mount 25 A Filter Safety Terminal Block High Voltage

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$143.7606

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
25 A
Filter Type
EMI ; EMC
Line to Line Hipot Rating
2250 VDC VAC
Mounting Type
Panel Mount
Phase
1 Phase
Schaffner Part Number
801-392
Termination
Terminal Block
Type
EMI
Version
Standard
Voltage Rating
520 V

Overview

FN2410 and FN2412 filters provide exceptional conducted attenuation performance. Using chokes with high saturation resistance and excellent thermal behavior allows filters to retain their performance even in very noisy applications and under full load conditions. FN2410 filters are designed for traditional chassis-mounting, FN2412 filters snap-in mount quickly and easily on TS 35 DIN rails, common in most electrical cabinets. Touch-safe industrial grade terminal blocks provide maximum electrical safety and protect personnel from accidental contact with life conductors for the most demanding installation standards.
  • 1× 250 VAC Maximum Continuous Operating Voltage
  • DC to 400 Hz Operating Frequency
  • 4× Rated Current Overload Capability at Switch-on and 1.5× Rated Current for 1 Minute, Once Per Hour
  • -25° to +100°C Temperature Range
  • IP20 Protection
  • UL94V-2 or Better Flammability Rating
  • Design Corresponding to: UL1283, CSA22.2 No. 8 1986, EN 133'200
  • High Potential Test Voltage: P ? E 2000VAC for 2 Seconds
  • P ? N 1100 VDC for 2 Sec.
  • 1,200,000 Hours MTBF @ 50°C/250 V (Mil-HB-217F)