Skip to content
information
Shopping from the United States?

SAB 8694103

Cable,3C + 3Gnd,4/0+4AWG,Stranded,BC,XLPE ins,Tape shld,Black PVC jkt,UL

Mfr. Part #: 8694103 / RS Stock #: 70325059

SAB

SAB 8694103

Mfr. Part #: 8694103
RS Stock #: 70325059

Description

Cable,3C + 3Gnd,4/0+4AWG,Stranded,BC,XLPE ins,Tape shld,Black PVC jkt,UL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$5,741.77475

5

$5,293.18435

10

$4,909.62254

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Conductor Material
Bare Copper (BC)
Insulation Material
Cross Linked Polyethylene
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
3 ; 3 Ground Wire
Outer Diameter
1.8 in
Series
VFD XLPE 2KV TR Series
Shield Material
Copper Tape
Shielding
Tape
Standards
UL
Type
Bare Copper (BC)
Wire Size
4/0 + 4 AWG

Overview

VFD XLPE 2KV TR is designed for use in Variable Frequency Drive (VFD) applications and rated up to 2000 V. It is a power cable used to supply power to motors or for connection to other power devices. Primary installations include cable trays and raceways as well as outdoor locations where supported by a messenger wire. VFD XLPE 2KV TR is listed for direct burial or in underground ducts and for use in Class 1 Division 2 hazardous locations and Class 1 control circuits. This cable may be used in wet or dry locations at temperatures not to exceed 90°C.