RS PRO 8745120
Terminal Block Pluggable 8 Position Plug 28-16AWG Screwless 0.138in (3.5mm)
Mfr. Part #: 8745120 / RS Stock #: 70658741
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.81364
10
$4.56863
50
$4.33804
100
$4.12186
500
$3.92009
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8745120
Color
Green
Current Rating
8 A
Flammability Rating
UL94-V0
Number of Levels
1
Number of Positions
8
Pin Spacing
3.5 mm ; 0.138 in
Primary Type
Pluggable
Termination
Through Hole
Type
Plug
UPC Code
5056112229131
Wire Entry
Top
Wire Size
16-28 AWG
Wire Termination Type
Screwless
Overview
RS 3.5mm Vertical Mount Screwless Push-Fit Terminal Block Plug Connectors
Vertical cable mount screwless terminal block plug connectors with a 3.5mm pitch and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable screwless terminal blocks have push-fit terminals that accept a wire size range of 28 to 16 AWG and PA66 housings.
Vertical cable mount screwless terminal block plug connectors with a 3.5mm pitch and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable screwless terminal blocks have push-fit terminals that accept a wire size range of 28 to 16 AWG and PA66 housings.