RS PRO 8609532
Non-Fusible Disconnect Switch, 3 Pole 32 A 15 kW IP65, Panel Mount
Mfr. Part #: 8609532 / RS Stock #: 70658512
Price
Qty.
Standard Price
1
$44.473
3
$42.26502
Additional Inventory
Can ship in 10 days:
181
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8609532
Approvals
UL
Cable Length
125 mm
Current Rating
32 A
Dimensions
0.00 in W X 4.92 in L X 0.08 in D
Enclosure Rating
IP65
Material
Acrylonitrile butadiene styrene ; ABS plastic
Mounting Type
Panel Mount
Number of Poles
3
Temperature Operating Range
-25 to +40 °C
UPC Code
5056112217572
Voltage Rating
690 V