Skip to content
information
Shopping from the United States?

RS PRO 8462917

Panel Mount Indicator Blue LED 0.31"(8mm)Hole 220 vac/3mA Solder Lug

Mfr. Part #: 8462917 / RS Stock #: 70658074

RS PRO

RS PRO 8462917

Mfr. Part #: 8462917
RS Stock #: 70658074

Description

Panel Mount Indicator Blue LED 0.31"(8mm)Hole 220 vac/3mA Solder Lug

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$10.29023

3

$9.7714

15

$9.03638

50

$8.27254

100

$7.624

250

$7.01869

Additional Inventory

Can ship in 10 days:

138

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8462917
Approvals
UL
Color
Blue
Current Rating
3 mA
Dimensions
1.37 in L
IP Rating
IP67
Lamp Size
9.5 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.315 in in ; 8 mm in
Mounting Type
Threaded
Supply Voltage
220 VAC
Temperature Rating
-40 to +85 C
Termination
Solder Lugs
Type
Non-Relampable
UPC Code
5056112211402
Voltage Rating
220 V
Warranty
3 Years

Overview

LED Indicators, 8mm Mount, Hyper-Bright, 110V & 230Vac
RS 8mm hyper bright panel mount LED indicators with 5mm Colored diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish