RS PRO 8164635
RJ45 to Fibre Media Ethernet Media Converter 2km Range 100 - 240 Vac
Mfr. Part #: 8164635 / RS Stock #: 70615175
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$250.32359
3
$238.30391
10
$228.79193
25
$219.27995
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8164635
Connector A
Ethernet
Connector B
Fibre Media
Input Type
RJ45
Maximum Operating Temperature
50 °C
Maximum Supply Voltage
240 V
Minimum Operating Temperature
0 °C
Minimum Supply Voltage
100
Mounting Type
Desktop
Range Temperature
0 to +50 °C
Special Features
Supports local/remote In-band management (Monitor and Configure) by the SNMP manager with FRM220-10/100iSpecifications
Standards
IEEE 802.3 ; IEEE 802.3u ; CE ; FCC ; RoHS compliant
Supply Voltage
100-240 VAC
Temperature Operating Range
0 to +50 °C
Transmission Speed
125
UPC Code
5056070904354
Warranty
3 Years
Weight
140 g
Overview
RS Ethernet Converter (RJ45-Fiber)
10/100Base-TX to 100Base-FX Converter
Auto-Negotiation or forced mode
Auto MDI/MDIX
Forward 2046 bytes (Max.) packets in switch mode
Forward 9K jumbo packets in converter mode
Supports Q in Q double tagged frame transparent
Supports IEEE 802.1q Tag VLAN pass through
Supports local / remote In-band management (Monitor and Configure) by the SNMP manager with FRM220-10/100iSpecifications
Bandwidth control (Nx32K or Nx512Kbps)
Supports flow control (Pause)
Supports remote CPE power fail detect (dying gasp)
Supports Far End Fault Indication (FEFI)
Supports Link Fault Pass-Through (LFPT )
Supports Loop Back Test
Supports RMON counter
Auto Laser Shutdown (ALS)
Fiber Hardware Reset (FHR)
Online local / remote f/w upgrade
10/100Base-TX to 100Base-FX Converter
Auto-Negotiation or forced mode
Auto MDI/MDIX
Forward 2046 bytes (Max.) packets in switch mode
Forward 9K jumbo packets in converter mode
Supports Q in Q double tagged frame transparent
Supports IEEE 802.1q Tag VLAN pass through
Supports local / remote In-band management (Monitor and Configure) by the SNMP manager with FRM220-10/100iSpecifications
Bandwidth control (Nx32K or Nx512Kbps)
Supports flow control (Pause)
Supports remote CPE power fail detect (dying gasp)
Supports Far End Fault Indication (FEFI)
Supports Link Fault Pass-Through (LFPT )
Supports Loop Back Test
Supports RMON counter
Auto Laser Shutdown (ALS)
Fiber Hardware Reset (FHR)
Online local / remote f/w upgrade