Skip to content
information
Shopping from the United States?

RS PRO 8118538

Push Button Switch 22mm SPDT Momentary 250VAC 5A Blue Illuminated QC Tabs

Mfr. Part #: 8118538 / RS Stock #: 70655678

RS PRO

RS PRO 8118538

Mfr. Part #: 8118538
RS Stock #: 70655678

Description

Push Button Switch 22mm SPDT Momentary 250VAC 5A Blue Illuminated QC Tabs

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$24.14025

10

$22.91522

25

$21.77667

Additional Inventory

On order:

94

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Silver
Actuator Type
Round
Alternate Mfr Part Number
8118538
Approvals
UL ; cUL
Contact Form
1 CO
Current Rating
5 A
Illumination
Illuminated
Illumination Color
Blue
IP Rating
IP65 ; IP67
LED Color
Blue
Mounting Hole Size
22 mm
Operation
Momentary
Panel Cut Out
0.87 in.
Termination
Quick Connect
UPC Code
5056070918719
Voltage Rating
250 V

Overview

Anti Vandal 22mm Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
Ring illumination in a choice of 5 Colors
12V or 24V led options
IP67 above panel protection