RS PRO 8117642
PE Cable Spiral Wrapping 0.35" to 1.26"(9 to 32mm) Cable Dia 98 5" Length Black
Mfr. Part #: 8117642 / RS Stock #: 70655517
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.27195
3
$32.55691
15
$30.91393
30
$28.44947
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8117642
Color
Black
Dimensions
1180.80 in L
Inner Diameter
10.3 mm
Material
Polyethylene (PE)
Type
Spiral Wrap
UPC Code
5056112181026
Overview
PE Spiral Wrapping
These spiral wrapping bands can be used for bundling, organising, and tying cables.
Features and benefits
PE Material
Supplied in various lengths and diameters
Available in black or natural Colors
These spiral wrapping bands can be used for bundling, organising, and tying cables.
PE Material
Supplied in various lengths and diameters
Available in black or natural Colors