Skip to content
information
Shopping from the United States?

RS PRO 7691470

Duplex Thermocouple Socket Connector Duplex Socket For Type K Thermocouple

Mfr. Part #: 7691470 / RS Stock #: 70652011

RS PRO

RS PRO 7691470

Mfr. Part #: 7691470
RS Stock #: 70652011

Description

Duplex Thermocouple Socket Connector Duplex Socket For Type K Thermocouple

In Stock:

2

Price

Qty.

Standard Price

1

$17.92864

3

$17.03509

10

$16.02624

20

$15.33446

Additional Inventory

Can ship in 10 days:

5

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Duplex Socket
Alternate Mfr Part Number
7691470
Color
Yellow
Connector Size
Standard
Connector Type
Duplex
For Use With
K Type Thermocouple
Housing Color
Yellow
Maximum Operating Temperature
220 °C
Minimum Operating Temperature
-35 °C
Standards
ANSI
Thermocouple Type
Type K
UPC Code
5056112132547

Overview

Duplex Thermocouple Sockets
2 channel standard connectors that accept solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple sockets are black with a spacer in the ANSI Color coding and are ideal for use in many industrial applications.
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Color coded in accordance with ANSI specification
Maximum operating temperature 220 °C