RS PRO 7172676
Thick Film SMT Resistor 0805 Case 4.02kOhm +/-1% 0.125W +/-100ppm/ deg C
Mfr. Part #: 7172676 / RS Stock #: 70649690
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.04615
40
$31.55383
80
$28.39025
160
$25.55534
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7172676
Case Style
Ruthenium Oxide
Element Material
Thick Film
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
0805 (2012 mm)
Packaging
Tape & Reel
Power Rating
0.125 W
Resistance
4.02 KiloOhms
Resistance Range
1 to 999 KiloOhms
Technology
Thick Film
Temperature Operating Range
-55 to +155 °C
Termination
SMD
Tolerance
5 %
UPC Code
5056112090069
Overview
0805 Format Resistor, RS Series - ( 2.5kΩ → 24.9kΩ)