Skip to content
information
Shopping from the United States?

RS PRO 7039018

Panel Mount Indicator Green LED 0.55"(14mm)Hole 220 vac/3mA Lead Wires

Mfr. Part #: 7039018 / RS Stock #: 70647611

RS PRO

RS PRO 7039018

Mfr. Part #: 7039018
RS Stock #: 70647611

Description

Panel Mount Indicator Green LED 0.55"(14mm)Hole 220 vac/3mA Lead Wires

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$15.66594

3

$14.91651

25

$13.72031

50

$12.62499

100

$11.61614

Additional Inventory

Can ship in 10 days:

20

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7039018
Approvals
UL
Color
Green
Current Rating
3 mA
Dimensions
1.20 in L
IP Rating
IP67
Lamp Size
10 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.55 in in ; 14 mm in
Mounting Type
Threaded
Supply Voltage
220 VAC
Temperature Rating
-40 to +85 C
Termination
Lead Wires
Type
Non-Relampable
UPC Code
5056112072270
Voltage Rating
220 V
Warranty
3 Years

Overview

LED Indicators, 14mm Mount, 220Vac, Flush Bezel, Wires
10mm Colored diffused epoxy lens
Maximum panel thickness 11mm
Wire terminations