Skip to content
information
Shopping from the United States?

RS PRO 7038964

Panel Mount Indicator Blue LED 0.55"(14mm)Hole 220 vac/3mA Lead Wires

Mfr. Part #: 7038964 / RS Stock #: 70647595

RS PRO

RS PRO 7038964

Mfr. Part #: 7038964
RS Stock #: 70647595

Description

Panel Mount Indicator Blue LED 0.55"(14mm)Hole 220 vac/3mA Lead Wires

In Stock:

1

Price

Qty.

Standard Price

1

$15.43535

3

$14.70033

25

$13.53295

50

$12.43763

100

$11.45761

Additional Inventory

Can ship in 10 days:

39

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7038964
Approvals
UL
Color
Blue
Current Rating
3 mA
Dimensions
1.20 in L
IP Rating
IP67
Lamp Size
10 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.55 in in ; 14 mm in
Mounting Type
Threaded
Supply Voltage
220 VAC
Temperature Rating
-40 to +85 C
Termination
Lead Wires
Type
Non-Relampable
UPC Code
5056112072119
Voltage Rating
220 V
Warranty
3 Years

Overview

LED Indicators, 14mm Mount, 220Vac, Flush Bezel, Wires
10mm Colored diffused epoxy lens
Maximum panel thickness 11mm
Wire terminations