Skip to content
information
Shopping from the United States?

RS PRO 6604639

Hex Socket Cap Stainless Steel Plain Socket Screw M4x10mm

Mfr. Part #: 6604639 / RS Stock #: 70826789

RS PRO

RS PRO 6604639

Mfr. Part #: 6604639
RS Stock #: 70826789

Description

Hex Socket Cap Stainless Steel Plain Socket Screw M4x10mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$7.94106

3

$7.58076

5

$7.16281

10

$6.60074

20

$6.0819

Additional Inventory

Can ship in 10 days:

15500

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 50
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6604639
Drive Type
Hex Socket
Finish
Plain
Head Shape
Hex Socket Cap
Head Type
Socket Head
Material
Stainless Steel
Screw Length
0.394” (10 mm) in
Screw Material
Stainless Steel
Screw Thread Size
M4
Size
M4x10 mm
Specification
DIN 912
System of Measurement
Metric
Thread Size
M4 AWG
Thread Type
Metric
Type
Socket
UPC Code
5056112054627

Overview

Metric Thread A4 Socket Hexagon Cap Head Screws
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are good in machine repair and maintenance applications also in many other sectors including food and beverage, automotive and aerospace. This range of fasteners are produced from A4 (316) Stainless Steel making them ideal for use in the food and beverage, offshore and marine industry. A4 (316) stainless steel has greater corrosion resistance than A2 Stainless Steel but is more expensive, although more affordable than Titanium which provides even greater levels of corrosion resistance.
Standards: ? Threaded in accordance with Din standard 912 / ISO standard 4762