RS PRO 563706
Anti-Surge Glass Cartridge Fuse 5 x 20mm Speed F 250VAC 6.3A Qty x 10
Mfr. Part #: 563706 / RS Stock #: 70789449
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.18063
100
$0.16858
500
$0.15654
1000
$0.14449
Additional Inventory
Can ship in 10 days:
6990
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
563706
Approvals
UL ; CSA
Class
Class F
Current Rating
6.3 A
Primary Type
Single Use Fuses
Quantity
10
Size
5x20 mm
Speed
Fast Acting sec
Termination
Cartridge
Type
Cartridge Fuses
UPC Code
5056111923917
Voltage Rating
250 V
Overview
This cartridge fuse is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.