Skip to content
information
Shopping from the United States?

RS PRO 519248

Vertical Float Switch PP Direct Load Float 130VAC 180VDC 700mA 300mm Cable

Mfr. Part #: 519248 / RS Stock #: 70790349

RS PRO

RS PRO 519248

Mfr. Part #: 519248
RS Stock #: 70790349

Description

Vertical Float Switch PP Direct Load Float 130VAC 180VDC 700mA 300mm Cable

In Stock:

6

Price

Qty.

Standard Price

1

$10.46318

Additional Inventory

Can ship in 10 days:

971

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
519248
Body Style
Cylindrical
Maximum Current
0.7 A
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Vertical Mount
Temperature Operating Range
-20 to +80 °C
Type
Float Switch
UPC Code
5056111910375

Overview

Miniature Vertical Float Switches, PLS Series
The PLS series of float switches includes one of the smallest float switches available in the market at 29.5mm in length. Typical applications include water dispensers, tank monitoring systems, drinks vending machines, coffee makers and printing machines.