Skip to content
information
Shopping from the United States?

RS PRO 504381

3VA PCB Transformer 2 Output 115 230V ac Primary 6V ac Secondary

Mfr. Part #: 504381 / RS Stock #: 70639378

RS PRO

RS PRO 504381

Mfr. Part #: 504381
RS Stock #: 70639378

Description

3VA PCB Transformer 2 Output 115 230V ac Primary 6V ac Secondary

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$27.36856

10

$26.01382

50

$24.71673

100

$23.47729

Additional Inventory

Can ship in 10 days:

47

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
504381
Available Voltage
115 VAC ; 230 VAC
Cord Type
Laminated
Dimensions
0.00 in W X 1.50 in L X 0.08 in D
Finish
Class F Stoved Varnish
Maximum Operating Frequency
50
Mounting Type
PCB Mount
Number of Outputs
2
Operating Frequency
50-60 Hz
Power Rating
3 kVA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Termination
PCB - Thru Hole
UPC Code
5056111908013
Warranty
3 Years
Weight
0.14 kg

Overview

PCB Mount 115/230Vac Transformer
Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742