Skip to content
information
Shopping from the United States?

RS PRO 500049

Noryl Instrument Case Black 96x138x144mm

Mfr. Part #: 500049 / RS Stock #: 70639239

RS PRO

RS PRO 500049

Mfr. Part #: 500049
RS Stock #: 70639239

Description

Noryl Instrument Case Black 96x138x144mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$58.06276

Additional Inventory

Can ship in 10 days:

28

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
500049
Approximate Depth
5.7 in
Approximate Height
3.8 in
Approximate Width
5.4 in
Body Material
Noryl
Color
Black
External Height
96 mm
External Length
144 mm
External Width
138 mm
Standards
RoHS Compliant
UPC Code
5056111906439
Warranty
3 Year Warranty

Overview

Instrument Boxes
Flame retardant material, glass fiber reinforced Noryl™ SE1 GFN2 to give good mechanical strength and electrical properties
molded in card guides for 1.6mm PCBs
Conforms to DIN 43700
Screw fitted 1.5mm Noryl™ rear panel
Front panel projection; 8mm
Supplied With:
Red 3mm filter and blank 1.5mm natural aluminum front panel, both of which can be used behind the clip-on bezel (panel can also be fixed with screws) also supplied with fixing clamps.