RS PRO 4838196
Hex Socket Cap Steel Bright Zinc Plated Socket Screw M3x20mm
Mfr. Part #: 4838196 / RS Stock #: 70822788
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.76027
3
$11.15496
5
$10.59289
10
$9.74257
20
$8.97873
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4838196
Drive Type
Hex Socket
Finish
Bright Zinc Plated
Grade
12.9
Head Shape
Hex Socket Cap
Head Type
Socket Head
Material
Steel
Screw Length
0.787” (20 mm) in
Screw Material
Steel
Screw Thread Size
M3
Size
M3x20 mm
Specification
DIN 912
System of Measurement
Metric
Thread Size
M3 AWG
Thread Type
Metric
Type
Socket
UPC Code
5056112018643