Skip to content
information
Shopping from the United States?

RS PRO 4730963

Hose Clip Kit 0.22" to 0.27" (5.6 to 6.8mm) and 1.04" to 1.2" (26.5 to 30.4mm)

Mfr. Part #: 4730963 / RS Stock #: 70825927

RS PRO

RS PRO 4730963

Mfr. Part #: 4730963
RS Stock #: 70825927

Description

Hose Clip Kit 0.22" to 0.27" (5.6 to 6.8mm) and 1.04" to 1.2" (26.5 to 30.4mm)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$154.98762

10

$147.26274

50

$139.49462

Additional Inventory

Can ship in 10 days:

8

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4730963
Material
Nylon
Number of Pieces
200
Number of Sizes
15
UPC Code
5056112013778

Overview

Plastic Hose Clip Kit
Corrosion resistant nylon 6.6
In sizes 5.6mm to 30.4mm
Withstand pressure up to 200psi
Working temperature -40°C to 130°C
Resistant to most solvents, petroleum products and common chemicals
Approvals:
UL, GOST-R certificated.