Skip to content
information
Shopping from the United States?

RS PRO 419823

Single Pole Single Throw (SPST) Latching Rocker Switch Panel Mount

Mfr. Part #: 419823 / RS Stock #: 70791266

RS PRO

RS PRO 419823

Mfr. Part #: 419823
RS Stock #: 70791266

Description

Single Pole Single Throw (SPST) Latching Rocker Switch Panel Mount

In Stock:

19

Price

Qty.

Standard Price

1

$4.22274

10

$3.87685

25

$3.60302

50

$3.30037

100

$3.01213

250

$2.78153

Additional Inventory

Can ship in 10 days:

273

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Rocker
Alternate Mfr Part Number
419823
Case Material
Nylon
Contact Configuration
SPST
Contact Form
1 NO
Contact Resistance
50 mOhms
Current Rating
10 A
Illumination
Non-Illuminated
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Operation
OFF-ON
Panel Cut Out
35.2 mm
Standards
VDE, ENEC, UR
Temperature Operating Range
-20 to +85 °C
Terminal Type
Quick Connect
Termination
QC Tabs
UPC Code
5056070990012
Voltage Rating
125 V

Overview

Oval Rocker Switches (non-illuminated)
Convenient snap-in front mounting SPST oval switches
Attractive, ergonomic design available in un-marked or O/I marked options
Nylon Housing to UL 94V-2 with silver plated brass terminals
Fitted with 6.35mm blade style terminals
Panel cut-out 35.2 x 17.8mm