Skip to content
information
Shopping from the United States?

RS PRO 3850325

Steel annular ring shank nail 2x25mm

Mfr. Part #: 3850325 / RS Stock #: 70825814

RS PRO

RS PRO 3850325

Mfr. Part #: 3850325
RS Stock #: 70825814

Description

Steel annular ring shank nail 2x25mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$14.62827

3

$13.92208

Additional Inventory

Can ship in 10 days:

1

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3850325
Diameter
0.079 mm ; 2 in
Material
Steel
UPC Code
5056111994368

Overview

Annular Ring Shank Nails - Bright Steel
Plain bright steel finish
For use where permanent strength and holding power are of primary importance
Supplied in 500g bags