Skip to content
information
Shopping from the United States?

RS PRO 1444150

Connector 5 Wire Inline Socket& Plug w/Male & Female Solder Contacts

Mfr. Part #: 1444150 / RS Stock #: 71259717

RS PRO

RS PRO 1444150

Mfr. Part #: 1444150
RS Stock #: 71259717

Description

Connector 5 Wire Inline Socket& Plug w/Male & Female Solder Contacts

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$35.06461

Additional Inventory

Can ship in 10 days:

4

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Set
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Gold
Contact Type
Solder
Gender
Female ; Male
IP Rating
IP68
Mating Type
Threaded
Mounting Type
Cable Mount
Number of Contacts
5
Primary Type
Circular
Type
Plug
UPC Code
5056279053099