RS PRO 1232216
Remote Temperature Measurement (Non-Contact) Infrared Thermometer
Mfr. Part #: 1232216 / RS Stock #: 70979148
Price
Qty.
Standard Price
1
$77.46498
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld
Distance to Spot Size Ratio
10:1
Includes
Primary Type
Infrared (IR) Thermometers
Probe Type
IR
Special Features
Backlit display, max hold/data hold, auto power off
Temperature Range
-4 to 932 F
UPC Code
5056112291169
Warranty
3 Years
Overview
RS Pro Remote Temperature Measurement (Non Contact) Infrared Thermometer
RS Pro 1327 is a pocket-sized, easy-to-use pistol grip IR thermometer for making surface temperature measurements. It has a built-in laser to assist in sighting the sensor. Its Liquid Crystal Display has a backlight function which can be turned on to assist measurements made in dark places. Other features which maximise operating convenience include reading auto-hold, auto power-off and maximum and minimum readings. The instrument does not rely on physical contact with the object which is having its temperature taken, but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made of items such as rotating machinery, busbars carrying electric current, or inaccessible objects which would be difficult or hazardous to touch.
Features:
Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function
Dimensions 172 x 118 x 46 mm
Weight 220 g
RS Pro 1327 is a pocket-sized, easy-to-use pistol grip IR thermometer for making surface temperature measurements. It has a built-in laser to assist in sighting the sensor. Its Liquid Crystal Display has a backlight function which can be turned on to assist measurements made in dark places. Other features which maximise operating convenience include reading auto-hold, auto power-off and maximum and minimum readings. The instrument does not rely on physical contact with the object which is having its temperature taken, but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made of items such as rotating machinery, busbars carrying electric current, or inaccessible objects which would be difficult or hazardous to touch.
Features: