Skip to content
information
Shopping from the United States?

Red Lion Controls DSPGT001

Data Stations, Ethernet, USB 10BASE-T, DIN Rail, 24V,Hi Temp, VGA, DSP Series

Mfr. Part #: DSPGT001 / RS Stock #: 70394023

Red Lion Controls

Red Lion Controls DSPGT001

Mfr. Part #: DSPGT001
RS Stock #: 70394023

Description

Data Stations, Ethernet, USB 10BASE-T, DIN Rail, 24V,Hi Temp, VGA, DSP Series

In Stock:

2

Price

Qty.

Standard Price

1

$3,421.18516

5

$3,250.12806

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Virtual HMI
Application
Data Mapping to PLCs
Communication
Ethernet
Family Name
Data Station Plus Family
For Use With
Data Station Plus
Interface
USB ; 10Base-T ; 100Base-TX ; RS232 ; 485 ; CompactFlash
Mounting Type
DIN Rail Mount
Number of IO Ports
5
Number of Ports
3
Operating System
Windows
Special Features
10 Base-T/100 Base-TX Ethernet Connection Can Connect to & Unlimited Number of Devices Via Four Protocols Simultaneously
Supply Voltage
24 VDC
Temperature Range
-20 to 70 C
Termination
Screw

Overview

Red Lion DSPSX / DSPGT Series — Protocol Controller, Data Logger and Virtual HMI-VGA with Extended Temperature Range:

The Data Station Plus was designed to act as a nexus for industrial data collection and management. The unit offers multiple protocol conversion, data logging and remote machine access. With three built in serial ports and a 10 Base-T/100 Base-TX Ethernet port, the unit performs protocol conversion, allowing disparate devices to communicate seamlessly with one another. The Ethernet port supports up to ten protocols simultaneously using Crimson 3.0, so even Ethernet to Ethernet protocols can be converted. The CompactFlash card allows data to be collected and stored for later review. The files are stored in simple CSV file format allowing common applications, such as Microsoft Excel and Access, to view and manage the data. The free Websync utility provides a means to synchronize the files with a PC’s hard drive for permanent storage.

The CompactFlash card may also be used to load new configuration files into the Data Station. The built-in web server allows log files to be retrieved manually, and also provides access to the unique “virtual HMI”. The virtual HMI is programmed just like Red Lion’s G3 series of HMI. Any standard web browser such as Internet Explorer or Netscape may be used to monitor or control the HMI from a PC anywhere in the world. The USB port may be used for blazing fast file downloads, or to mount the Data Station’s CompactFlash card as an external drive to your PC. The Data Station’s DIN rail mounting saves time and panel space and snaps easily onto standard top hat (T) profile DIN rail.

Features:
  • Protocol Conversion Feature Converts Numerous Protocols Simultaneously
  • CompactFlash ® Slot Allows Process Data to be Logged Directly to CSV Files (DSPSX & DSPGT)
  • Virtual HMI Offers Built-in PC-based SCADA Functionality (DSPSX & DSPGT)
  • Webserver Provides Worldwide Access To Data Logs And Virtual HMI (DSPSX & DSPGT)
  • Extensive Built-in Driver List Allows Easy Data Mapping to PLCs, PCs, and SCADA Systems
  • Alarm Notifications can be sent via Email or Text Messages (DSPSX & DSPGT)
  • 10 Base-T/100 Base-TX Ethernet Connection Can Connect To An Unlimited Number Of Devices Via Four Protocols Simultaneously
  • Independent Serial Ports Provide Virtually Unlimited Integration Methods
  • UL Listed for use in Hazardous Locations